1551V12GY | Hammond

ABS miniature enclosure, (Ø x H) 60 x 20 mm, light gray (RAL 7035), IP30, 1551V12GY

Order No.: 61H4275
MPN:
1551V12GY
1551V12GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available in 7 Days: 141 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic miniature enclosure, 1551V12GY, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Filter Property Value
Material ABS
diameter 60 mm
Height 20 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes