1551V2GY | Hammond

ABS miniature enclosure, ventilated, (L x W x H) 80 x 40 x 20 mm, gray (RAL 7046), IP30, 1551V2GY

Order No.: 61H4284
MPN:
1551V2GY
1551V2GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic miniature enclosure, 1551V2GY, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Filter Property Value
Material ABS
Length 80 mm
Width 40 mm
Height 20 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes