1551V4BK | Hammond

ABS miniature enclosure, ventilated, (L x W x H) 80 x 80 x 20 mm, black (RAL 9005), IP30, 1551V4BK

Order No.: 61H4289
EAN: 623980541228
MPN:
1551V4BK
1551V4BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Available in 7 Days: 38 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9750 €
10 pcs.
2.8322 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic miniature enclosure, 1551V4BK, Hammond

ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.

Features

  • Ideally suited for mounting of printed circuit boards
  • Satin texture finish
  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
  • Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
Width 80 mm
Colour schwarz
Height 20 mm
Length 80 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP30
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes