1551WXFLBK | Hammond

PC miniature enclosure, (L x W x H) 80 x 80 x 22 mm, black (RAL 9005), IP68, 1551WXFLBK

Order No.: 66H447
MPN:
1551WXFLBK
Series: 1551W
1551WXFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available in 7 Days: 99 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.2709 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature watertight plastic enclosure, 1551WXFLBK, Hammond

Features

  • Ideally suited for mounting small printed circuit boards
  • Molded from robust polycarbonate
  • Polycarbonate has a flame rating of UL94 V-0
  • Includes replaceable silicone gasket to protect against ingress of water or dust
  • For general purpose (not water-tight) miniature enclosures
  • Designed to meet IP68
  • Suitable for outdoor use
  • with integrated flange for wall mounting 
Technical specifications
Filter Property Value
Material PC
Length 80 mm
Width 80 mm
Height 22 mm
Colour black
RAL number 9005
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes