1551WXGY | Hammond

PC miniature enclosure, (L x W x H) 80 x 80 x 22 mm, light gray (RAL 7035), IP68, 1551WXGY

Order No.: 66H450
EAN: 623980173740
MPN:
1551WXGY
Series: 1551W
1551WXGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Available in 7 Days: 162 pcs.
Leadtime: On Request **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
7.1043 €
50 pcs.
6.3784 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature watertight plastic enclosure, 1551WXGY, Hammond

Features

  • Ideally suited for mounting small printed circuit boards
  • Molded from robust polycarbonate
  • Polycarbonate has a flame rating of UL94 V-0
  • Includes replaceable silicone gasket to protect against ingress of water or dust
  • For general purpose (not water-tight) miniature enclosures
  • Designed to meet IP68
  • Suitable for outdoor use
Technical specifications
Width 80 mm
Colour lichtgrau
Height 22 mm
Length 80 mm
Material PC
RAL number 7035
Degree of protection (IP) IP68
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes