1551WYBK | Hammond
PC miniature enclosure, (L x W x H) 50 x 100 x 24 mm, black (RAL 9005), IP68, 1551WYBK
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 7 Days: 121 pcs.
Leadtime: On Request **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.8782 €
50 pcs.
6.1880 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature watertight plastic enclosure, 1551WYBK, Hammond
Features
- Ideally suited for mounting small printed circuit boards
- Molded from robust polycarbonate
- Polycarbonate has a flame rating of UL94 V-0
- Includes replaceable silicone gasket to protect against ingress of water or dust
- For general purpose (not water-tight) miniature enclosures
- Designed to meet IP68
- Suitable for outdoor use
Technical specifications
Width | 100 mm | |
Colour | schwarz | |
Height | 24 mm | |
Length | 50 mm | |
Material | PC | |
RAL number | 9005 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |