1551XFLGY | Hammond
ABS miniature enclosure, (L x W x H) 80 x 80 x 20 mm, light gray (RAL 7035), IP54, 1551XFLGY
Unit Price (€ / pc.)
2.499 € *
Available: 2 pcs.
Available in 7 Days: 126 pcs.
Leadtime: 1 Week **
ABS-Enclosure, 1551XFLGY, Hammond
ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Complete with lid and two self tapping screws
- Satin texture finish
- Lap joint construction provides protection against access of dust and splashing water
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 20 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |