1551XTBU | Hammond

ABS miniature enclosure, (L x W x H) 80 x 80 x 20 mm, blue/transparent, IP54, 1551XTBU

Order No.: 50H3142
EAN: 623980532417
MPN:
1551XTBU
Series: 1551
1551XTBU Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 4 pcs.
Available in 7 Days: 131 pcs.
Leadtime: 1 Week **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6656 €

ABS-Enclosure, 1551XTBU, Hammond

ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Complete with lid and two self tapping screws
  • Satin texture finish
  • Lap joint construction provides protection against access of dust and splashing water
Technical specifications
Breite 80 mm
Farbe blau/transparent
Höhe 20 mm
Länge 80 mm
Material ABS
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes