1552C1GY | Hammond
ABS handheld enclosure, (L x W x H) 70 x 50 x 22 mm, gray (RAL 7046), IP54, 1552C1GY
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
8.0682 €
50 pcs.
7.2590 €
100 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand held enclosure, 1552C1GY, HAMMOND
The Hammond 1552 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
The hand held enclosure is ergonomically designed for a comfortable fit into the user’s hand.
It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
Technical specifications
Width | 50 mm | |
Colour | grau | |
Height | 22 mm | |
Length | 70 mm | |
Material | ABS | |
RAL number | 7046 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |