1552C3BK | Hammond

ABS handheld enclosure, (L x W x H) 109 x 50 x 22 mm, black (RAL 9005), IP54, 1552C3BK

Order No.: 50H2934
EAN: 4099889515183
MPN:
1552C3BK
Series: 1552
1552C3BK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 1 Week **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.3181 €
50 pcs.
7.4851 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand held enclosure, 1552C3BK, HAMMOND

The Hammond 1552 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.

The hand held enclosure is ergonomically designed for a comfortable fit into the user’s hand.

It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.

Technical specifications
Width 50 mm
Colour schwarz
Height 22 mm
Length 109 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes