1552C3GY | Hammond
ABS handheld enclosure, (L x W x H) 109 x 50 x 22 mm, gray (RAL 7046), IP54, 1552C3GY
Unit Price (€ / pc.)
8.9607 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.5204 €
50 pcs.
7.6636 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand held enclosure, 1552C3GY, HAMMOND
The Hammond 1552 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
The hand held enclosure is ergonomically designed for a comfortable fit into the user’s hand.
It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 109 mm | |
| Width | 50 mm | |
| Height | 22 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |