1552D1GY | Hammond

ABS handheld enclosure, (L x W x H) 70 x 50 x 30 mm, gray (RAL 7046), IP54, 1552D1GY

Order No.: 50H2974
EAN: 4099889515312
MPN:
1552D1GY
Series: 1552
1552D1GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
8.1396 €
50 pcs.
7.3185 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand held enclosure, 1552D1GY, HAMMOND

The Hammond 1552 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.

The hand held enclosure is ergonomically designed for a comfortable fit into the user’s hand.

It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.

Technical specifications
Width 50 mm
Colour grau
Height 30 mm
Length 70 mm
Material ABS
RAL number 7046
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes