1553ABK | Hammond

ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, black (RAL 9005), IP54, 1553ABK

Order No.: 61H2156
EAN: 4099889529029
MPN:
1553ABK
Series: 1553
1553ABK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
5 pcs.
7.4732 €
10 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1553ABK, Hammond

Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 100 mm.

Technical specifications
Width 61 mm
Colour schwarz
Height 17 mm
Length 100 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes