1553AGY | Hammond
ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, light gray (RAL 7035), IP54, 1553AGY
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Available in 7 Days: 627 pcs.
Leadtime: 2 Weeks **
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.5922 €
50 pcs.
6.8306 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553AGY, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 100 mm.
Technical specifications
Breite | 61 mm | |
Farbe | lichtgrau | |
Höhe | 17 mm | |
Länge | 100 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |