1553BBK | Hammond

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBK

Order No.: 66H379
EAN: 4099889544282
MPN:
1553BBK
Series: 1553
Hammond
1553BBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.9611 €
50 pcs.
7.1876 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1553BBK, HAMMOND

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort.

These cases are available in either light gray or black and comes with or without a battery door and compartment.

Features

  • Top cover is recessed for membrane display or keypad
  • Printed Circuit Board (PCB) standoffs are moulded into case
  • Includes removable front panel and assembly hardware
  • Over moulded in general purpose ABS plastic with a soft plastic grip
Technical specifications
Width 79 mm
Colour black
Height 24 mm
Length 117 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes