1553BBKBK | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, black (RAL 9005), IP54, 1553BBKBK
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Available in 7 Days: 1,324 pcs.
Leadtime: 1 Week **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.2943 €
10 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553BBKBK, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
Breite | 79 mm | |
Farbe | schwarz | |
Höhe | 24 mm | |
Länge | 117 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |