1553BGY | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, light gray (RAL 7035), IP54, 1553BGY
Unit Price (€ / pc.)
10.1864 € *
Available: 10 pcs.
Available in 7 Days: 4,423 pcs.
Leadtime: 1 Week **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
8.9607 €
50 pcs.
8.3538 €
150 pcs.
7.9968 €
500 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553BGY, HAMMOND
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort.
These cases are available in either light gray or black and comes with or without a battery door and compartment.
Features
- Top cover is recessed for membrane display or keypad
- Printed Circuit Board (PCB) standoffs are moulded into case
- Includes removable front panel and assembly hardware
- Over moulded in general purpose ABS plastic with a soft plastic grip
Technical specifications
Width | 79 mm | |
Colour | lichtgrau | |
Height | 24 mm | |
Length | 117 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |