1553BGYBAT | Hammond

ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, light gray (RAL 7035), IP54, 1553BGYBAT

Order No.: 66H382
EAN: 4099889544312
MPN:
1553BGYBAT
Series: 1553
1553BGYBAT Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Available in 7 Days: 587 pcs.
Leadtime: 1 Week **
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.1019 €
50 pcs.
12.2094 €
150 pcs.
11.6739 €
500 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1553BGYBAT, HAMMOND

The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort.

These cases are available in either light gray or black and comes with or without a battery door and compartment.

Features

  • Top cover is recessed for membrane display or keypad
  • Printed Circuit Board (PCB) standoffs are moulded into case
  • Includes removable front panel and assembly hardware
  • Over moulded in general purpose ABS plastic with a soft plastic grip
Technical specifications
Width 79 mm
Colour lichtgrau
Height 24 mm
Length 117 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes