1553BRDBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, red, IP54, 1553BRDBKBAT
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Available in 7 Days: 42 pcs.
Leadtime: On Request **
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.6259 €
50 pcs.
11.3645 €
100 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553BRDBKBAT, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
Width | 79 mm | |
Colour | rot | |
Height | 24 mm | |
Length | 117 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |