1553BYLBK | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 24 mm, yellow, IP54, 1553BYLBK
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Available in 7 Days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.4371 €
50 pcs.
7.5803 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553BYLBK, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
Width | 79 mm | |
Colour | gelb | |
Height | 24 mm | |
Length | 117 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |