1553CBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBKBAT
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Available in 7 Days: 263 pcs.
Leadtime: 2 Weeks **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
11.1384 €
50 pcs.
10.0198 €
100 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553CBKBAT, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
Breite | 79 mm | |
Farbe | schwarz | |
Höhe | 33 mm | |
Länge | 117 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |