1553DRDBK | Hammond
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, red, IP54, 1553DRDBK
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Available in 7 Days: 122 pcs.
Leadtime: 2 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.6628 €
50 pcs.
8.6989 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553DRDBK, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 147 mm.
Technical specifications
Width | 89 mm | |
Colour | rot | |
Height | 25 mm | |
Length | 147 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |