1553DTBUBK | Hammond
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, blue/transparent, IP54, 1553DTBUBK
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.6628 €
50 pcs.
8.6989 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553DTBUBK, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 147 mm.
Technical specifications
Breite | 89 mm | |
Farbe | blau/transparent | |
Höhe | 25 mm | |
Länge | 147 mm | |
Material | ABS | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |