1553DTBUBKBAT | Hammond
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, blue/transparent, IP54, 1553DTBUBKBAT
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
13.8754 €
50 pcs.
12.4712 €
100 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1553DTBUBKBAT, Hammond
Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 147 mm.
Technical specifications
Width | 89 mm | |
Colour | blau/transparent | |
Height | 25 mm | |
Length | 147 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |