1553DYLBK | Hammond

ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, yellow, IP54, 1553DYLBK

Order No.: 61H2175
EAN: 4099889529210
MPN:
1553DYLBK
Series: 1553
1553DYLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.6628 €
50 pcs.
8.6989 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1553DYLBK, Hammond

Soft Sided Hand Held Enclosure with General Purpose ABS material and length of 147 mm.

Technical specifications
Breite 89 mm
Farbe gelb
Höhe 25 mm
Länge 147 mm
Material ABS
Schutzart (IP) IP54
Logistics
Ursprungsland CN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes