1553TGY | Hammond
ABS handheld enclosure, (L x W x H) 210 x 100 x 32 mm, light gray (RAL 7035), IP54, 1553TGY
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Available in 7 Days: 147 pcs.
Leadtime: 2 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
23.2764 €
50 pcs.
20.9440 €
100 pcs.
18.8615 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS handheld enclosure, 1553TGY, Hammond
ABS handheld enclosure ergonomically designed to comfortably fit in the user's hand. Both the display and keyboard areas are recessed for membrane devices, perfect for instrument or mobile data enclosures requiring a keypad and display. Enclosure is assembled with M3-0.5 x 18 mm Philips head machine screws threaded into integral brass bushings. Ideal for repetitive assembly and disassembly.
Technical specifications
Width | 100 mm | |
Colour | light gray | |
Height | 32 mm | |
Length | 210 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |