1553TTGYBAT | Hammond

ABS handheld enclosure, (L x W x H) 165 x 80 x 28 mm, light gray (RAL 7035), IP54, 1553TTGYBAT

Order No.: 50H2916
EAN: 4099889515107
MPN:
1553TTGYBAT
Series: 1553
1553TTGYBAT Hammond General Purpose Enclosures Image 1
1553TTGYBAT Hammond General Purpose Enclosures Image 2
1553TTGYBAT Hammond General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
20.3133 €
50 pcs.
18.2903 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS handheld enclosure, 1553TTGYBAT, Hammond

ABS handheld enclosure ergonomically designed to comfortably fit in the user's hand. Both the display and keyboard areas are recessed for membrane devices, perfect for instrument or mobile data enclosures requiring a keypad and display. Enclosure is assembled with M3-0.5 x 18 mm Philips head machine screws threaded into integral brass bushings. Ideal for repetitive assembly and disassembly.

Technical specifications
Width 80 mm
Colour lichtgrau
Height 28 mm
Length 165 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes