1553WCBK | Hammond
ABS handheld enclosure, (L x W x H) 117 x 79 x 32 mm, black (RAL 9005), IP65, 1553WCBK
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Available in 7 Days: 159 pcs.
Leadtime: 3 Weeks **
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
17.8262 €
50 pcs.
16.0412 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft Sided Watertight Handheld Enclosure, 1553WCBK, Hammond
Soft Sided Watertight Handheld Enclosure with General Purpose ABS material and length of 117 mm.
Technical specifications
Width | 79 mm | |
Colour | schwarz | |
Height | 32 mm | |
Length | 117 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |