1554B2GYSL | Hammond
PC enclosure, (L x W x H) 66 x 66 x 41 mm, light gray (RAL 7035), IP66, 1554B2GYSL
Unit Price (€ / pc.)
12.6616 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
12.0309 €
50 pcs.
10.8171 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1554B2GYSL, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details).
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating.
- Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed.
- Enclosure color is a light gray (RAL 7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 66 mm | |
| Width | 66 mm | |
| Height | 41 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |