1554C2GYCL | Hammond
PC enclosure, (L x W x H) 119 x 66 x 41 mm, gray (RAL 7046), IP68, 1554C2GYCL
Unit Price (€ / pc.)
18.1713 € *
Available: 0 pcs.
Available in 7 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
5 pcs.
16.3625 €
10 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554C2GYCL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Width | 66 mm | |
Colour | grau | |
Height | 41 mm | |
Length | 119 mm | |
Material | PC | |
RAL number | 7046 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |