1554G2GYSL | Hammond
PC enclosure, (L x W x H) 119 x 89 x 80 mm, light gray (RAL 7035), IP66, 1554G2GYSL
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
10 pcs.
23.5263 €
50 pcs.
21.1820 €
100 pcs.
19.0638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1554G2GYSL, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details).
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating.
- Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed.
- Enclosure color is a light gray (RAL 7035).
Technical specifications
Width | 89 mm | |
Colour | lichtgrau | |
Height | 80 mm | |
Length | 119 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |