1554LGY | Hammond
ABS enclosure, (L x W x H) 105 x 105 x 60 mm, light gray (RAL 7035), IP66, 1554LGY
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
5 pcs.
17.2669 €
10 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554LGY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Width | 105 mm | |
Colour | lichtgrau | |
Height | 60 mm | |
Length | 105 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |