1554MPB6 | Hammond
PC push button enclosure, (L x W x H) 241 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554MPB6
Unit Price (€ / pc.)
87.5483 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
87.55 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5483 €
10 pcs.
83.1691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton enclosure, 1554MPB6, Hammond
Electronic instrument enclosure, designed for mounting printed circuit boards or DIN rail mounted components.
Features
- Lid and mounting holes are located outside of the gasket seal
- Gasket is a preformed, high temperature U.L. listed silicone rubber
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- All stainless steel hardware to avoid corrosion caused by dissimilar metals
Technical specifications
Width | 160 mm | |
Colour | lichtgrau | |
Height | 89 mm | |
Length | 241 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |