1554PB2 | Hammond

PC push button enclosure, (L x W x H) 160 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554PB2

Order No.: 50H3241
EAN: 623980843353
MPN:
1554PB2
Series: 1554
1554PB2 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
53.2287 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
53.23 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2287 €
10 pcs.
50.5750 €
50 pcs.
45.5056 €
100 pcs.
40.9598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton enclosure, 1554PB2, Hammond

Electronic instrument enclosure, designed for mounting printed circuit boards or DIN rail mounted components.

Features

  • Lid and mounting holes are located outside of the gasket seal
  • Gasket is a preformed, high temperature U.L. listed silicone rubber
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
Technical specifications
Width 89 mm
Colour lichtgrau
Height 61 mm
Length 160 mm
Material PC
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes