1554PGY | Hammond

ABS enclosure, (L x W x H) 119 x 119 x 89 mm, light gray (RAL 7035), IP66, 1554PGY

Order No.: 61H2197
EAN: 4099889529364
MPN:
1554PGY
Series: 1554
1554PGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Available in 7 Days: 295 pcs.
Leadtime: 2 Weeks **
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
10 pcs.
19.1471 €
50 pcs.
17.2312 €
100 pcs.
15.5057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, 1554PGY, Hammond

Hammond Waterproof Enclosure 4.70 x 4.70 x 3.50 ABS IP66 & NEMA 4, 4X, 12 & 13 Flat Gray Lid Enclosure.

Technical specifications
Width 119 mm
Colour lichtgrau
Height 89 mm
Length 119 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes