1554Q2GYCL | Hammond
PC enclosure, (L x W x H) 140 x 140 x 60 mm, light gray (RAL 7035), IP68, 1554Q2GYCL
Unit Price (€ / pc.)
34.5933 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
34.59 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5933 €
5 pcs.
31.1304 €
10 pcs.
28.0126 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554Q2GYCL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Width | 140 mm | |
Colour | lichtgrau | |
Height | 60 mm | |
Length | 140 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |