1554RGY | Hammond

ABS enclosure, (L x W x H) 160 x 160 x 61 mm, light gray (RAL 7035), IP66, 1554RGY

Order No.: 61H2198
EAN: 4099889529371
MPN:
1554RGY
Series: 1554
1554RGY Hammond General Purpose Enclosures Image 1
1554RGY Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-07
Available in 7 Days: 138 pcs.
Leadtime: On Request **
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
21.0035 €
50 pcs.
18.9210 €
100 pcs.
17.0289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1554RGY, Hammond

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details).
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating.
  • Polycarbonate versions are cUL and UL 508A listed (File # E65324). ABS plastic versions are not UL listed.
  • Enclosure color is a light gray (RAL 7035).
Technical specifications
Width 160 mm
Colour lichtgrau
Height 61 mm
Length 160 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes