1554U2GYCL | Hammond

PC enclosure, (L x W x H) 201 x 119 x 89 mm, light gray (RAL 7035), IP66, 1554U2GYCL

Order No.: 61H2253
EAN: 4099889529715
MPN:
1554U2GYCL
Series: 1554
1554U2GYCL Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.1173 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
10 pcs.
32.4156 €
50 pcs.
29.1788 €
100 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, 1554U2GYCL, Hammond

Hammond Waterproof 7.90 x 4.70 x 3.50 Polycarbonate (UL Listed) IP66 & NEMA 4, 4X, 12 & 13 Low-profile enclosure with transparent lid.

Technical specifications
Filter Property Value
Material PC
Length 201 mm
Width 119 mm
Height 89 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes