1554VALGY | Hammond

ABS enclosure, (L x W x H) 240 x 160 x 60 mm, light gray (RAL 7035), IP66, 1554VALGY

Order No.: 50H3164
EAN: 623980513881
MPN:
1554VALGY
Series: 1554
1554VALGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.8638 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 1 Week **
Total Price:
42.86 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8638 €
10 pcs.
40.7218 €
50 pcs.
36.6639 €
100 pcs.
32.9749 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1554VALGY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Width 160 mm
Colour lichtgrau
Height 60 mm
Length 240 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes