1554X2GYSL | Hammond
PC enclosure, (L x W x H) 300 x 200 x 90 mm, light gray (RAL 7035), IP68, 1554X2GYSL
Unit Price (€ / pc.)
47.6476 € *
Available: 1 pcs.
Available in 7 Days: 41 pcs.
Leadtime: 1 Week **
ABS-Enclosure, 1554X2GYSL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Breite | 200 mm | |
Farbe | lichtgrau | |
Höhe | 90 mm | |
Länge | 300 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |