1554XGY | Hammond
ABS enclosure, (L x W x H) 300 x 200 x 90 mm, light gray (RAL 7035), IP66, 1554XGY
Unit Price (€ / pc.)
52.4909 € *
Available: 1 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
52.49 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4909 €
5 pcs.
49.3374 €
15 pcs.
47.4453 €
50 pcs.
45.3509 €
150 pcs.
43.4588 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1554XGY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Breite | 200 mm | |
Farbe | lichtgrau | |
Höhe | 90 mm | |
Länge | 300 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |