1554YA2GYCL | Hammond

PC enclosure, (L x W x H) 300 x 240 x 120 mm, light gray (RAL 7035), IP68, 1554YA2GYCL

Order No.: 50H3203
EAN: 623980406695
MPN:
1554YA2GYCL
Series: 1554
1554YA2GYCL Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
82.9311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.93 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9311 €
10 pcs.
74.6368 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1554YA2GYCL, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Width 240 mm
Colour lichtgrau
Height 120 mm
Length 300 mm
Material PC
RAL number 7035
Degree of protection (IP) IP68
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes