1555CGY | Hammond

ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY

Order No.: 61H2279
EAN: 4099889529975
MPN:
1555CGY
Series: 1555
1555CGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.7929 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
11.1979 €
50 pcs.
10.0674 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1555CGY, Hammond

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
  • Enclosure color is a light gray (RAL 7035).
Technical specifications
Width 66 mm
Colour lichtgrau
Height 41 mm
Length 119 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes