1555DGY | Hammond
ABS enclosure, (L x W x H) 119 x 66 x 61 mm, light gray (RAL 7035), IP66, 1555DGY
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Available in 7 Days: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
12.0309 €
50 pcs.
10.8171 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1555DGY, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
- Enclosure color is a light gray (RAL 7035).
Technical specifications
Breite | 66 mm | |
Farbe | lichtgrau | |
Höhe | 61 mm | |
Länge | 119 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |