1555EEGY | Hammond

ABS enclosure, (L x W x H) 89 x 89 x 89 mm, light gray (RAL 7035), IP66, 1555EEGY

Order No.: 61H2281
EAN: 4099889529999
MPN:
1555EEGY
Series: 1555
Hammond
1555EEGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.7441 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
10 pcs.
14.0182 €
50 pcs.
12.6259 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1555EEGY, Hammond

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
  • Enclosure color is a light gray (RAL 7035).
Technical specifications
Breite 89 mm
Farbe lichtgrau
Höhe 89 mm
Länge 89 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes