1555EF42GY | Hammond
ABS enclosure, (L x W x H) 90 x 90 x 38 mm, light gray (RAL 7035), IP68, 1555EF42GY
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
10 pcs.
18.6711 €
50 pcs.
16.9813 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1555EF42GY, Hammond
Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.
Features
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature
Technical specifications
Width | 90 mm | |
Colour | lichtgrau | |
Height | 38 mm | |
Length | 90 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |