1555F2F17GY | Hammond

PC enclosure, (L x W x H) 119 x 91 x 37 mm, light gray (RAL 7035), IP67, 1555F2F17GY

Order No.: 61H2313
EAN: 4099889530261
MPN:
1555F2F17GY
Series: 1555
1555F2F17GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.3494 € *
Available: 4 pcs.
Available in 7 Days: 266 pcs.
Leadtime: 2 Weeks **
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
18.3736 €
50 pcs.
16.5410 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1555F2F17GY, Hammond

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
  • Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
  • Enclosure color is a light gray (RAL 7035).
Technical specifications
Width 91 mm
Colour lichtgrau
Height 37 mm
Length 119 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes