1555FF42GY | Hammond
ABS enclosure, (L x W x H) 119 x 91 x 62 mm, light gray (RAL 7035), IP67, 1555FF42GY
Unit Price (€ / pc.)
17.0051 € *
Available: 0 pcs.
Available in 7 Days: 328 pcs.
Leadtime: 2 Weeks **
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
16.1364 €
50 pcs.
14.5299 €
100 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1555FF42GY, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
- Enclosure color is a light gray (RAL 7035).
Technical specifications
Width | 91 mm | |
Colour | lichtgrau | |
Height | 62 mm | |
Length | 119 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |