1555JL2GY | Hammond

PC enclosure, (L x W x H) 160 x 90 x 45 mm, light gray (RAL 7035), IP68, 1555JL2GY

Order No.: 50H3262
EAN: 623980513836
MPN:
1555JL2GY
Series: 1555
Hammond
1555JL2GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Available in 7 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
5 pcs.
23.4668 €
10 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555JL2GY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Width 90 mm
Colour light gray
Height 45 mm
Length 160 mm
Material PC
RAL number 7035
Degree of protection (IP) IP68
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes