1555JLGY | Hammond

ABS enclosure, (L x W x H) 160 x 90 x 45 mm, light gray (RAL 7035), IP66, 1555JLGY

Order No.: 50H3249
EAN: 623980513829
MPN:
1555JLGY
Series: 1555
Hammond
1555JLGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
10 pcs.
19.4803 €
50 pcs.
18.1475 €
150 pcs.
17.3502 €
500 pcs.
16.4696 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555JLGY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Breite 90 mm
Farbe lichtgrau
Höhe 45 mm
Länge 160 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes